1522927 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 3 m, PUR, black, 2 A, 1522927
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6932 € *
Available in 5 Days: 307 pcs. - if ordered today
Total Price:
52.69 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6932 €
5 pcs.
49.5278 €
10 pcs.
45.5770 €
25 pcs.
41.4715 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1522927, Phoenix Contact
Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |