1522684 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 0.6 m, PUR, black, 2 A, 1522684

Order No.: 61P7704
EAN: 4017918957506
MPN:
1522684
SAC-8P-M12MS/ 0,6-PUR/M12FS
Series: SAC-8P
1522684 Phoenix Contact Sensor-Actuator Cables Image 1
1522684 Phoenix Contact Sensor-Actuator Cables Image 2
1522684 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7646 € *
Available in 5 Days: 61 pcs. - if ordered today
Total Price:
52.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.7646 €

Sensor/actuator cable, 1522684, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes