1522642 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 2 A, 1522642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4449 € *
Available in 5 Days: 251 pcs. - if ordered today
Sensor/actuator cable, 1522642, Phoenix Contact
Sensor/actuator cable, 8-position, PUR halogen-free, Black-grey RAL 7021, Free cable end, Angled M12 socket, Coding: A, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |