1522626 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 1.5 m, PUR, black, 2 A, 1522626

Order No.: 61P7596
EAN: 4017918957452
MPN:
1522626
SAC-8P- 1,5-PUR/M12FR
Series: SAC-8P
1522626 Phoenix Contact Sensor-Actuator Cables Image 1
1522626 Phoenix Contact Sensor-Actuator Cables Image 2
1522626 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3077 € *
Available in 5 Days: 415 pcs. - if ordered today
Total Price:
34.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.3077 €

Sensor/actuator cable, 1522626, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes