1522600 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 3 m, PUR, black, 2 A, 1522600

Order No.: 61P7613
EAN: 4017918957445
MPN:
1522600
SAC-8P- 3,0-PUR/M12FS
Series: SAC-8P
1522600 Phoenix Contact Sensor-Actuator Cables Image 1
1522600 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8063 € *
Available in 5 Days: 1,485 pcs. - if ordered today
Total Price:
37.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.8063 €

Sensor/actuator cable, 1522600, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes