1522574 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 10 m, PUR, black, 2 A, 1522574

Order No.: 61P7693
EAN: 4017918957421
MPN:
1522574
SAC-8P-M12MR/10,0-PUR
Series: SAC-8P
1522574 Phoenix Contact Sensor-Actuator Cables Image 1
1522574 Phoenix Contact Sensor-Actuator Cables Image 2
1522574 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.7606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.7606 €

Sensor/actuator cable, 1522574, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes