1522477 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 6 pole, 10 m, PUR, black, 1.5 A, 1522477

Order No.: 61P7545
EAN: 4046356021210
MPN:
1522477
SAC-6P-10,0-PUR/M 8FR SH
Series: SAC-6P
1522477 Phoenix Contact Sensor-Actuator Cables Image 1
1522477 Phoenix Contact Sensor-Actuator Cables Image 2
1522477 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.3849 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
79.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.3849 €

Sensor/actuator cable, 1522477, Phoenix Contact

Sensor/actuator cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket angled, M8, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 6 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes