1522228 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 6 pole, 10 m, PUR, black, 1.5 A, 1522228

Order No.: 61P7546
EAN: 4046356021012
MPN:
1522228
SAC-6P-10,0-PUR/M 8FS
Series: SAC-6P
1522228 Phoenix Contact Sensor-Actuator Cables Image 1
1522228 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3707 € *
Available in 5 Days: 76 pcs. - if ordered today
Total Price:
55.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.3707 €

Sensor/actuator cable, 1522228, Phoenix Contact

Sensor/actuator cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M8, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes