1521863 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 1.5 m, PUR, black, 4 A, 1521863

Order No.: 61P6282
EAN: 4017918968830
MPN:
1521863
SAC-4P-M 8MR/ 1,5-PUR SH
Series: SAC-4P
1521863 Phoenix Contact Sensor-Actuator Cables Image 1
1521863 Phoenix Contact Sensor-Actuator Cables Image 2
1521863 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7849 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
31.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.7849 €

Sensor/actuator cable, 1521863, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug angled M8, on free cable end, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes