1521847 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 1521847

Order No.: 61P6364
EAN: 4017918968823
MPN:
1521847
SAC-4P-M 8MS/10,0-PUR SH
Series: SAC-4P
1521847 Phoenix Contact Sensor-Actuator Cables Image 1
1521847 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.8899 € *
Available in 5 Days: 72 pcs. - if ordered today
Total Price:
66.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.8899 €

Sensor/actuator cable, 1521847, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M8, on free cable end, Cable length: 10 m

Features

  • Power cable for actuator voltage
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes