1521795 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 4 A, 1521795

Order No.: 61P5369
EAN: 4017918968786
MPN:
1521795
SAC-3P-10,0-PUR/M 8FR SH
Series: SAC-3P
1521795 Phoenix Contact Sensor-Actuator Cables Image 1
1521795 Phoenix Contact Sensor-Actuator Cables Image 2
1521795 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.0466 € *
Available in 5 Days: 317 pcs. - if ordered today
Total Price:
62.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.0466 €

Sensor/actuator cable, 1521795, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket angled, M8, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes