1519574 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 2 m, PUR, purple, 4 A, 1519574

Order No.: 61P8914
EAN: 4017918940119
MPN:
1519574
SACCEC-M12FSB-2CON-M16/2,0-910
Series: SACC
1519574 Phoenix Contact Sensor-Actuator Cables Image 1
1519574 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.4480 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
70.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.4480 €

Bus system cable, 1519574, Phoenix Contact

Bus system flush-type socket, PROFIBUS, 2-position, M12, Shielded, B-coded, Front/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.25 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 2 pole
Cable length 2 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes