1518465 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 15 m, PUR, black, 4 A, 1518465

Order No.: 61P7471
EAN: 4017918968588
MPN:
1518465
SAC-5P-MS/15,0-186/FS SCO
Series: SAC-5P
1518465 Phoenix Contact Sensor-Actuator Cables Image 1
1518465 Phoenix Contact Sensor-Actuator Cables Image 2
1518465 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.7704 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
97.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.7704 €

Sensor/actuator cable, 1518465, Phoenix Contact

Sensor/actuator cable, 5-position, PUR, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 15 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes