1518009 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, green, 4 A, 1518009

Order No.: 61P7493
EAN: 4017918968120
MPN:
1518009
SAC-5P-MSB/10,0-900/FSB SCO
Series: SAC-5P
1518009 Phoenix Contact Sensor-Actuator Cables Image 1
1518009 Phoenix Contact Sensor-Actuator Cables Image 2
1518009 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.3265 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
106.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.3265 €

Bus system cable, 1518009, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12 SPEEDCON, Coding: B, on socket straight, M12 SPEEDCON, Coding: B, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 10 m
Colour green
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes