1517903 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 15 m, PUR, green, 4 A, 1517903

Order No.: 61P7494
EAN: 4017918968021
MPN:
1517903
SAC-5P-MSB/15,0-900 SCO
Series: SAC-5P
1517903 Phoenix Contact Sensor-Actuator Cables Image 1
1517903 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1517903, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12 SPEEDCON, Coding: B, on free cable end, Cable length: 15 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour green
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes