1516603 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 10 m, PUR/PVC, black, 10 A, 1516603

Order No.: 61P8067
EAN: 4017918967390
MPN:
1516603
SACB-C-H180-4/ 8-10,0PUR SCO
Series: SACB
1516603 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.8894 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
97.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.8894 €

Connector hood, 1516603, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal / QUICKON, Number of slots: 4, Slot assignment: Double, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Cable length 10 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP65
LED display No
max. Voltage 120 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes