1516564 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 10 m, PUR/PVC, black, 10 A, 1516564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.1921 € *
Available in 5 Days: 4 pcs. - if ordered today
Connector hood, 1516564, Phoenix Contact
Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 6, Slot assignment: single, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 120 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |