1516425 | Phoenix Contact

PHOENIX CO 1516425

Order No.: 61P8056
EAN: 4017918967321
MPN:
1516425
SACB-C-H180- 8/3-M8
1516425 Phoenix Contact Sensor-Actuator Cables
Image may differ

Terminal cover, 1516425, Phoenix Contact

Terminal cover, Application: Sensor/actuator box, Connection type: M8 female, Number of slots: 8, Coding: A - standard, Slot assignment: single, Status indication: No; Trunk line connection: Pluggable screw connection 180°.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Degree of protection (IP) IP65
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes