1516412 | Phoenix Contact

PHOENIX CO 1516412

Order No.: 61P8060
EAN: 4017918967314
MPN:
1516412
SACB-C-H180-10/3-M8
1516412 Phoenix Contact Sensor-Actuator Cables
Image may differ

Connector hood, 1516412, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M8 socket, Number of slots: 10, Coding: A - standard, Slot assignment: single, Status display: No, Master cable connection: Pluggable screw connection 180°

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Material PBT
Degree of protection (IP) IP65
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes