1516344 | Phoenix Contact
Sensor actuator cable, M8-cable socket, straight to open end, 10 m, PUR/PVC, black, 8 A, 1516344
Order No.: 61P8055
EAN: 4017918967277
MPN:
1516344
SACB-C-H180- 8/3-10,0PUR-M8
Connector hood, 1516344, Phoenix Contact
Connection hood, Application: Sensor/actuator box, Connection type: M8 socket metal, Number of slots: 8, Coding: A - standard, Slot assignment: single, Status display: No, Power cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 120 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |