1516331 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 5 m, PUR/PVC, black, 8 A, 1516331

Order No.: 61P8054
EAN: 4017918967260
MPN:
1516331
SACB-C-H180- 8/3- 5,0PUR-M8
1516331 Phoenix Contact Sensor-Actuator Cables Image 1
1516331 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Connector hood, 1516331, Phoenix Contact

Connector hood, for use in Sensor/actuator box, Connection method: M8 socket Metal, Number of slots: 8, Slot assignment: Single, Status indication: No; Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Cable length 5 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP65
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes