1516328 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 10 m, PUR/PVC, black, 8 A, 1516328

Order No.: 61P8051
EAN: 4017918967253
MPN:
1516328
SACB-C-H180- 6/3-10,0PUR-M8
1516328 Phoenix Contact Sensor-Actuator Cables
Image may differ

Connector hood, 1516328, Phoenix Contact

Connector hood, for use in Sensor/actuator box, Connection method: M8 socket Metal, Number of slots: 6, Slot assignment: Single, Status indication: No; Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: No

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Cable length 10 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP65
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes