1514510 | Phoenix Contact

Sensor actuator cable, S15 panel socket, straight to open end, 6 pole, 0.5 m, 16 A, 1514510

Order No.: 61P0393
EAN: 4063151977788
MPN:
1514510
SACC-E-S15FS-5PE-M20/0,5
Series: SACC
1514510 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.9530 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
57.95 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9530 €
5 pcs.
56.3108 €
10 pcs.
55.5373 €
25 pcs.
54.0379 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1514510, Phoenix Contact

Device connector front mounting, 6-position, Socket, straight, S15, on free cable end, Individual wires, cable length: 0.5 m, 2.50 mm².

Technical specifications
Filter Property Value
Connection (1) S15 panel socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 0.5 m
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes