1514509 | Phoenix Contact

Sensor actuator cable, S15 panel socket, straight to open end, 6 pole, 0.25 m, 16 A, 1514509

Order No.: 61P0392
EAN: 4063151977597
MPN:
1514509
SACC-E-S15FS-5PE-M20/0,25
Series: SACC
1514509 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.4183 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
55.42 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4183 €
5 pcs.
53.8475 €
10 pcs.
53.1097 €
25 pcs.
51.6698 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1514509, Phoenix Contact

Device connector front mounting, 6-position, Socket, straight, S15, on free cable end, Individual wires, cable length: 0.25 m, 2.50 mm².

Technical specifications
Filter Property Value
Connection (1) S15 panel socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 0.25 m
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes