1509539 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.5 m, PUR, black, 4 A, 1509539

Order No.: 61P6473
EAN: 4017918899172
MPN:
1509539
SAC-4P-M12MS/ 0,5-186/M12FS
Series: SAC-4P
1509539 Phoenix Contact Sensor-Actuator Cables Image 1
1509539 Phoenix Contact Sensor-Actuator Cables Image 2
1509539 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5711 € *
Available in 5 Days: 157 pcs. - if ordered today
Total Price:
30.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.5711 €

Sensor/actuator cable, 1509539, Phoenix Contact

Sensor/actuator cable, 4-position, PUR, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes