1508174 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, black, 4 A, 1508174

Order No.: 61P5317
EAN: 4017918888176
MPN:
1508174
SAC-3P- 5,0-PVC/M 8FR-2L
Series: SAC-3P
1508174 Phoenix Contact Sensor-Actuator Cables Image 1
1508174 Phoenix Contact Sensor-Actuator Cables Image 2
1508174 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0963 € *
Available in 5 Days: 69 pcs. - if ordered today
Total Price:
27.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.0963 €

Sensor/actuator cable, 1508174, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket angled, M8, with 2 LEDs, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes