1507557 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 2 m, PUR, purple, 4 A, 1507557

Order No.: 61P7157
EAN: 4017918900342
MPN:
1507557
SAC-5P-M12MS/ 2,0-920/M12FS
Series: SAC-5P
1507557 Phoenix Contact Sensor-Actuator Cables Image 1
1507557 Phoenix Contact Sensor-Actuator Cables Image 2
1507557 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.3421 € *
Available in 5 Days: 369 pcs. - if ordered today
Total Price:
67.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.3421 €

Bus system cable, 1507557, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 2 m
Colour purple
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes