1507117 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, green, 4 A, 1507117

Order No.: 61P6865
EAN: 4017918899974
MPN:
1507117
SAC-5P- 2,0-900/M12FSB
Series: SAC-5P
1507117 Phoenix Contact Sensor-Actuator Cables Image 1
1507117 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7432 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
46.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.7432 €

Bus system cable, 1507117, Phoenix Contact

Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Free cable end, on socket straight, M12, Coding: B, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour green
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes