1500334 | Phoenix Contact
Sensor actuator cable, M8-flange plug, straight to open end, 3 pole, 0.5 m, 4 A, 1500334
Unit Price (€ / pc.)
15.3510 € *
Available: 1 pcs.
Available in 10 days: 1,808 pcs. - if ordered today
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
13.4946 €
50 pcs.
12.5664 €
150 pcs.
12.0309 €
500 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1500334, Phoenix Contact
Flush-type connector, 3-position, Plug, straight, M8, Front mounting, M8 x 0.5, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 3 pole | |
Connection (1) | M8-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |