1500198 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 4 A, 1500198

Order No.: 61P5503
EAN: 4017918584832
MPN:
1500198
SAC-3P-M 8MS/ 1,0-PUR
Series: SAC-3P
1500198 Phoenix Contact Sensor-Actuator Cables Image 1
1500198 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8385 € *
Available in 5 Days: 201 pcs. - if ordered today
Total Price:
16.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.8385 €

Sensor/actuator cable, 1500198, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end, Cable length: 1 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead