1458790 | Phoenix Contact
Panel socket, M12, 12 pole, strand connection, straight, 1458790
Unit Price (€ / pc.)
63.9625 € *
Standard delivery time from the manufacturer is: 9 Weeks
Sensor-actuator connector, 1458790, Phoenix Contact
Sensor/actuator flush-type female connector, 12-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with 2.0 m halogen-free TPE litz wire, 12 x 0.14 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Fast locking system
- Pollution degree: 3
- Overvoltage category: II
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 2 m | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |