1458648 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 1458648

Order No.: 61P5847
EAN: 4046356637992
MPN:
1458648
SAC-3P-M8Y/2X 5,0-PUR
Series: SAC-3P
1458648 Phoenix Contact Sensor-Actuator Cables Image 1
1458648 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.2874 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.2874 €

Sensor/actuator cable, 1458648, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end and free cable end, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes