1458635 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1458635

Order No.: 61P5846
EAN: 4046356637985
MPN:
1458635
SAC-3P-M8Y/2X 3,0-PUR
Series: SAC-3P
1458635 Phoenix Contact Sensor-Actuator Cables Image 1
1458635 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.7547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.7547 €

Sensor/actuator cable, 1458635, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end and free cable end, Cable length: 3 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes