1458334 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to valve connector DIN shape B, 4 pole, 0.2 m, PUR/PVC, black, 4 A, 1458334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2394 € *
Standard delivery time from the manufacturer is: 20 Weeks
Sensor/actuator cable, 1458334, Phoenix Contact
Double valve connector adapter, Universal, 4-position, PUR/PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.2 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient: control valves with two connections via a single connecting cable
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | valve connector DIN shape B | |
| Pin number | 4 pole | |
| Cable length | 0.2 m | |
| Colour | black | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |