1457995 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 4 pole, 3 m, PUR/PVC, black, 4 A, 1457995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.024 € *
Standard delivery time from the manufacturer is: 20 Weeks
Double valve connector cable, 1457995, Phoenix Contact
Double valve connector cable, 4-position, PUR/PVC, Black, Free cable end, On valve connector A, with 1 LED, Connected with Z diode and valve connector A, with 1 LED, Connected with Z diode, Cable length: 3 m, Valve connector spacing: 0.1 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient: control valves with two connections via a single connecting cable
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |