1457254 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, gray, 4 A, 1457254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.4480 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor/actuator cable, 1457254, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is welding sputter resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |