1457241 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, gray, 4 A, 1457241

Order No.: 61P7173
EAN: 4046356593663
MPN:
1457241
SAC-5P-M12MS/ 5,0-802
Series: SAC-5P
1457241 Phoenix Contact Sensor-Actuator Cables Image 1
1457241 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3271 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.3271 €

Sensor/actuator cable, 1457241, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes