1457047 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, gray, 4 A, 1457047

Order No.: 61P6585
EAN: 4046356593403
MPN:
1457047
SAC-4P-M12MS/10,0-800
Series: SAC-4P
1457047 Phoenix Contact Sensor-Actuator Cables Image 1
1457047 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.7519 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
54.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.7519 €

Sensor/actuator cable, 1457047, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes