1454419 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PUR, gray, 4 A, 1454419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor/actuator cable, 1454419, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Free cable end, on socket straight, M12, Coding: A, Cable length: 1.5 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |