1454147 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PE-X, black, 4 A, 1454147

Order No.: 61P6581
EAN: 4046356568753
MPN:
1454147
SAC-4P-M12MS/10,0-28X SH OD
Series: SAC-4P
1454147 Phoenix Contact Sensor-Actuator Cables Image 1
1454147 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.4495 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.4495 €

Sensor/actuator cable, 1454147, Phoenix Contact

Sensor/actuator cable, 4-position, PE-X/PE-X halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PE-X
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15