1454095 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PE-X, black, 4 A, 1454095

Order No.: 61P6149
EAN: 4046356568708
MPN:
1454095
SAC-4P-10,0-28X/M12FS OD
Series: SAC-4P
1454095 Phoenix Contact Sensor-Actuator Cables Image 1
1454095 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.7606 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
62.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.7606 €

Sensor/actuator cable, 1454095, Phoenix Contact

Sensor/actuator cable, 4-position, PE-X halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PE-X
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15