1453355 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to valve plug, 2 pole, 5 m, PUR, gray, 4 A, 1453355
Order No.: 61P5035
EAN: 4046356550963
MPN:
1453355
SAC-2P-M 8MS/ 5,0-PUR/ZC-1L-S
Sensor/actuator cable, 1453355, Phoenix Contact
Sensor/actuator cable, 2-position, PUR, gray RAL 7001, straight M8 plug, to Festo ZC valve plug, with 1 LED, cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | valve plug | |
| Pin number | 2 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |