1453290 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to valve plug, 2 pole, 3 m, PUR, gray, 4 A, 1453290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3163 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor/actuator cable, 1453290, Phoenix Contact
Sensor/actuator cable, 2-position, PUR, Gray RAL 7001, Plug straight M12 SPEEDCON, Coding: A, on valve connector Festo ZC, with 1 LED, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve plug | |
| Pin number | 2 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |