1443970 | Phoenix Contact

Sensor actuator cable, cable socket, angled to open end, 5 pole, 5 m, PUR, gray, 13 A, 1443970

Order No.: 61P6927
EAN: 4046356537544
MPN:
1443970
SAC-5P- 5,0-441/MINFR PWR
1443970 Phoenix Contact Sensor-Actuator Cables Image 1
1443970 Phoenix Contact Sensor-Actuator Cables Image 2
1443970 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Power cable, 1443970, Phoenix Contact

Power cable, 5-position, PUR, Gray RAL 7001, Free cable end, on socket angled, 7/8"-16UNF, Cable length: 5 m, 2.5 mm² conductor cross section, for power supply

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 13 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes