1443941 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 5 pole, 10 m, PUR, gray, 13 A, 1443941

Order No.: 61P6991
EAN: 4046356537513
MPN:
1443941
SAC-5P-10,0-441/MINFS PWR
1443941 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1443941, Phoenix Contact

Power cable, 5-position, PUR, Gray RAL 7001, Free cable end, to Socket straight 7/8"-16UNF, Cable length: 10 m, 2.5 mm² wire cross-section, for power supply

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Powerful: Connectors and cables with large wire cross-section for power supply
Technical specifications
Filter Property Value
Connection (1) cable socket
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 13 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes