1443886 | Phoenix Contact

Sensor actuator cable, cable plug, angled to cable socket, angled, 5 pole, 1.5 m, PUR, gray, 10 A, 1443886

Order No.: 61P7328
EAN: 4046356537452
MPN:
1443886
SAC-5P-MINMR/1,5-440/MINFR PWR
1443886 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1443886, Phoenix Contact

Power cable, 5-position, Gray PUR/PVC, 1.5 mm², Angled 7/8" 16UNF male plug to angled 7/8" 16UNF female plug, Length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) cable plug, angled
Connection (2) cable socket, angled
Pin number 5 pole
Cable length 1.5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes