1443860 | Phoenix Contact

Sensor actuator cable, cable plug, angled to cable socket, angled, 5 pole, 0.6 m, PUR, gray, 10 A, 1443860

Order No.: 61P7325
EAN: 4046356537438
MPN:
1443860
SAC-5P-MINMR/0,6-440/MINFR PWR
1443860 Phoenix Contact Sensor-Actuator Cables Image 1
1443860 Phoenix Contact Sensor-Actuator Cables Image 2
1443860 Phoenix Contact Sensor-Actuator Cables Image 3
1443860 Phoenix Contact Sensor-Actuator Cables Image 4
1443860 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

Power cable, 1443860, Phoenix Contact

Power cable, 5-position, Gray PUR/PVC, 1.5 mm², Angled 7/8" 16UNF male plug to angled 7/8" 16UNF female plug, Length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) cable plug, angled
Connection (2) cable socket, angled
Pin number 5 pole
Cable length 0.6 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes