1443640 | Phoenix Contact

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 2 m, PVC, gray, 13 A, 1443640

Order No.: 61P7347
EAN: 4046356537216
MPN:
1443640
SAC-5P-MINMS/2,0-431/MINFS PWR
1443640 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1443640, Phoenix Contact

Power cable, 5-position, Gray PVC, 2.5 mm², Straight 7/8" 16UNF male plug to straight 7/8" 16UNF female plug, Length: 2.0 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) 7/8"-cable socket, straight
Pin number 5 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 13 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes