1443611 | Phoenix Contact

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 0.6 m, PVC, gray, 13 A, 1443611

Order No.: 61P7336
EAN: 4046356537186
MPN:
1443611
SAC-5P-MINMS/0,6-431/MINFS PWR
1443611 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1443611, Phoenix Contact

Power cable, 5-position, Gray PVC, 2.5 mm², Straight 7/8" 16UNF male plug to straight 7/8" 16UNF female plug, Length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) 7/8"-cable socket, straight
Pin number 5 pole
Cable length 0.6 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 13 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes