1443608 | Phoenix Contact
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 0.3 m, PVC, gray, 13 A, 1443608
Order No.: 61P7332
EAN: 4046356537179
MPN:
1443608
SAC-5P-MINMS/0,3-431/MINFS PWR
Power cable, 1443608, Phoenix Contact
Power cable, 5-position, Gray PVC, 2.5 mm², Straight 7/8" 16UNF male plug to straight 7/8" 16UNF female plug, Length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 0.3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |